Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX210659-R
Order Code2075585
Turns Ratio1:100
Lighting Transformer Primary Voltages1 x 13V
Secondary Voltages1.34kV
Secondary Power2.5W
Secondary Current Nom5mA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Turns Ratio
1:100
Secondary Voltages
1.34kV
Secondary Current Nom
5mA
SVHC
No SVHC (07-Jul-2017)
Lighting Transformer Primary Voltages
1 x 13V
Secondary Power
2.5W
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000