Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No170M2613
Order Code1701410
Technical Datasheet
Product Range-
Fuse Current80A
Voltage Rating VAC690VAC
Voltage Rating VDC-
Fuse Size Metric28mm x 100mm
Fuse Size Imperial1.1" x 3.94"
Blow Characteristic-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Voltage Rating VAC
690VAC
Fuse Size Metric
28mm x 100mm
Blow Characteristic
-
Fuse Current
80A
Voltage Rating VDC
-
Fuse Size Imperial
1.1" x 3.94"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
WEEE Code:0000