Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No160MT
Order Code1202343
Product Range-
Fuse Current160A
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
Product Overview
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
-
Voltage Rating VDC
500VDC
Fuse Current
160A
Voltage Rating VAC
690VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
WEEE Code:0000