You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

110EET

Fuse, High Rupturing Capacity (HRC), British BS 88, EET Series, 110 A, Bolted Tag, 500 VDC, 690 VAC

110EET - Fuse, High Rupturing Capacity (HRC), British BS 88, EET Series, 110 A, Bolted Tag, 500 VDC, 690 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
110EET
Order Code:
1202342
Product Range
EET Series
Technical Datasheet:
110EET   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EET Series

:
110A

:
Bolted Tag

:
500VDC

:
690VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
  • UL recognized
  • Excellent cycling capability
  • Excellent DC performance
  • Low arc voltage and low energy let-through (I²t)
  • Low watts loss

Applications

Safety, Power Management, Industrial

41 In stock

4 in stock for next day delivery (Liege stock)
37 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

5 more will be available on 16/08/20
5 more will be available on 09/10/20
30 more will be available on 23/10/20

More stock available week commencing 26/10/20

€36.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €36.29
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €34.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €32.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €24.51