Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No601-0000-00
Order Code185840
Product Range55 - Swisstac Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEAO
Manufacturer Part No601-0000-00
Order Code185840
Product Range55 - Swisstac Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithSwisstac Series Switches and Indicators
Contact Voltage DC Max-
Product Range55 - Swisstac Series
Product Overview
The 601-0000-00 is a 1 NC + 1 NO snap-action Switching Element Block suitable for Swisstac series 35mm switches and indicators.
Applications
Industrial
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
6A
For Use With
Swisstac Series Switches and Indicators
Product Range
55 - Swisstac Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:9900