You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-PSB 9500-30 3U

Bench Power Supply, Programmable, 1 Output, 0 V, 500 V, 0 A, 30 A

EA ELEKTRO-AUTOMATIK EA-PSB 9500-30 3U
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-PSB 9500-30 3U
Order Code:
3442902
Product Range
EA-PSB 9000 3U
See all Technical Docs

Product Range Selector (EA-PSB 9000 3U)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
500V

:
0A

:
30A

:
2.5kW

:
342V

:
528V

:
2 Years

:
EA-PSB 9000 3U

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 500V, 30A programmable bi-directional DC power supply
  • Energy recovery with high efficiency
  • OCP, OVP, OTP, OPP protection
  • TFT touch panel with display
  • Remote sensing with automatic detection
  • Galvanically isolated analogue interface and USB port
  • Integrated function generator
  • Battery test, MPP tracking simulation
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 07/03/22

Notify me when back in stock

€4,804.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4,804.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --