You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EA-ELR 9080-170 3U0V, 170A

DC Electronic Load, EA-ELR 9000 Series, 3.5 kW, 0 V, 80 V, 170 A

EA-ELR 9080-170 3U0V, 170A - DC Electronic Load, EA-ELR 9000 Series, 3.5 kW, 0 V, 80 V, 170 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-ELR 9080-170 3U0V, 170A
Order Code:
2300982
Product Range
EA-ELR 9000 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EA-ELR 9000 Series

:
3.5kW

:
-

:
0V

:
80V

:
170A

:
2 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

This "state-of-the-art" programmable- and regenerative "green" electronic load series converts DC voltage from an e.g. battery, a fuel-cell or any other DC source into commercial AC voltage and returns this energy into the local grid. Excessive heat losses as generated by e.g. conventional e-load are therefore fully eliminated. Owing to the huge savings in electricity bill, this equipment is typically amortised within only few years. It has a high-performance FPGA based controller, an intuitive colour-TFT touch display with built-in function generator and simulations, a wide-range input for usage at either high voltage or high current and works in CV, CC, CP and CR mode. External control is via analogue or digital interface options. This series is a most efficient tool for burn-in applications for testing DC sources, batteries, fuel cells and electronics components for up to 1500V, 510A and 15kW providing for accurate and reproducible test data. Versatile control software is available.
  • Regenerative (95% efficiency)
  • Programmmable
  • TFT touch display
  • Fast amortisation
  • For up to 1500V DC

Applications

Test & Measurement, Maintenance & Repair, Alternative Energy

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/11/20

Contact me when back in stock

€6,880.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6,880.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.