Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTPTCS3525
Order Code3384907
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Head Pin Torx
Screw Length25mm
Thread Size - MetricM3.5
Thread Size - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
- Tamperproof Pin Torx
- A2 Stainless steel
- Use in materials of Rockwell Hardness B-80 max
- For use in thin metal
- 100 Pack
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
25mm
Thread Size - Imperial
-
SVHC
To Be Advised
Screw Head Style
Flat / Countersunk Head Pin Torx
Thread Size - Metric
M3.5
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0000