Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoRH16BJ
Order Code3384401
Thread Size - ImperialNo.6
Thread Size - Metric3.5mm
Screw Length25mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StyleButton Head Hex Socket
Product Range-
SVHCTo Be Advised
Product Overview
- Hardened
- Black Japanned finish
- Supplied in pack of 200
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
25mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
3.5mm
Fastener Plating
-
Screw Head Style
Button Head Hex Socket
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349
WEEE Code:0000