Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoRBN825
Order Code3384368
Thread Size - MetricM8
Thread Size - Imperial-
Head TypeDouble Slotted
External Length25mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCTo Be Advised
Product Overview
Roofing bolts have a large flat head and a threaded body, supplied with a square nut which is tightened when fixing. Their head allows them to spread the weight further than a standard bolt, making them suitable for fastening to thin materials without causing damage.
- Bright zinc plated
- Double slotted head complete with nut
- Supplied in packs of 25
Technical Specifications
Thread Size - Metric
M8
Head Type
Double Slotted
Fastener Material
Steel
Product Range
-
Thread Size - Imperial
-
External Length
25mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
WEEE Code:0000