Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3.540 (€4.3542) |
| 2+ | €3.430 (€4.2189) |
| 4+ | €3.290 (€4.0467) |
Price for:Each
Minimum: 1
Multiple: 1
€3.54 (€4.35 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
An oil can for topping your oil up cleanly and easily. It is made of a durable metal construction, has a spring loaded release and a flexible hose that can be replaced.
- Handy oil can for general lubrication uses
- Metal Construction
- Spring loaded pressure release
- Capacity: 500ml
Technical Specifications
Capacity
500ml
Height
160mm
SVHC
To Be Advised
Outer Diameter
85mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305
WEEE Code:0000