Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01279
Order Code4265744
Product RangeDuratool - Gate Latches
Your Part Number
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €4.200 (€5.166) |
| 4+ | €4.020 (€4.9446) |
Price for:Each
Minimum: 1
Multiple: 1
€4.20 (€5.17 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01279
Order Code4265744
Product RangeDuratool - Gate Latches
Product RangeDuratool - Gate Latches
SVHCTo Be Advised
Product Overview
This Suffolk Latch features a durable, corrosion-resistant Bright Zinc Plated finish, making it ideal for both functional and decorative applications. It is particularly suitable for use on garden gates due to its resistance to the elements. This latch is also often used on timber brace doors where a rim fitting is required because of the thickness of the timber.
- Suffolk Latch with a corrosion-resistant Bright Zinc Plated finish
- Ideal for use on garden gates
- Suitable for timber brace doors requiring a rim fitting
- Provides a secure and reliable latch mechanism
- Durable construction for long-lasting performance
Technical Specifications
Product Range
Duratool - Gate Latches
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368
WEEE Code:0000