Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No972-0060
Order Code1894922
Punch TypeRound
Punch Size15.1mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 972-0060
1 Product Found
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
15.1mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000