Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No10THB650
Order Code3382007
Thread Size - Imperial-
Thread Size - Metric6mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleHex Head
Product Range-
SVHCTo Be Advised
Product Overview
Designed to be screwed directly into the base material.
- Quick and easy to use
- Versatile alternative to a traditional shield anchor
- Zinc and yellow passivated
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Fastener Plating
Bright Zinc
Screw Head Style
Hex Head
SVHC
To Be Advised
Thread Size - Metric
6mm
Fastener Material
Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
WEEE Code:0000