Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoDSM540
Order Code3391454
Also Known AsGTIN UPC EAN: 8710364060801
No Longer Stocked
Product Information
ManufacturerDREMEL
Manufacturer Part NoDSM540
Order Code3391454
Also Known AsGTIN UPC EAN: 8710364060801
Abrasive MaterialDiamond
External Diameter77mm
Bore Size11.1mm
Thickness-
Abrasive Grade-
Operating Speed Max80m/s
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Cutting disc for use with Dremel Multi-Saw.
Technical Specifications
Abrasive Material
Diamond
Bore Size
11.1mm
Abrasive Grade
-
Product Range
-
External Diameter
77mm
Thickness
-
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68041000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
WEEE Code:0000