Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No63528
Order Code4224225
Also Known AsGTIN UPC EAN: 5010559635283
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No63528
Order Code4224225
Also Known AsGTIN UPC EAN: 5010559635283
Tip / Nozzle O.D.-
Shaft Diameter-
Length-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Expert Quality, a selection of popular cold chisels, centre and pin punches manufactured from chrome vanadium steel
- Correctly hardened and tempered
- Includes a forward/reverse rotation impact driver
- Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
1/2" Sq. Dr. Impact Driver, 5x Slotted Bits: 5mm, 6mm, 8mm, 10mm, 12mm, 4x Phillips Bits: PH1, PH2, PH3, PH4mm, 4x Hex Bits: 4mm, 5mm, 6mm, 8mm, Adaptor 1/2" Sq. Dr. 8mm Hex, Centre Punch: 9.5 x 120mm, Taper Pin Punch: 9.5 x 120mm, Cold Chisel: 9.5 x 130mm, Utility Chisel: 9.5 x 130mm, 6x Parallel Pin Punches: 8 x 115mm, 8 x 125mm, 9.5 x 150mm, 9.5 x 165mm, 12 x 180mm, 12 x 180mm
Technical Specifications
Tip / Nozzle O.D.
-
Length
-
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82
WEEE Code:0000