Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No37331
Order Code4224552
Product RangeDraper Tools - Tap Wrenches
Also Known AsGTIN UPC EAN: 5010559373314
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €24.080 |
5+ | €21.970 |
Price for:Each
Minimum: 1
Multiple: 1
€24.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No37331
Order Code4224552
Product RangeDraper Tools - Tap Wrenches
Also Known AsGTIN UPC EAN: 5010559373314
Overall Length380mm
Wrench Type-
Product RangeDraper Tools - Tap Wrenches
SVHCNo SVHC (19-Jan-2021)
Product Overview
High quality tap wrench with a knurled handle, manufactured from steel with a hardened and tempered jaw and a black enamel finish. The wrench has sliding jaws with fine screw thread to give maximum grip on the tap.
- Hardened and tempered jaws
- Knurled handle with black enamelled finish
Technical Specifications
Overall Length
380mm
Product Range
Draper Tools - Tap Wrenches
Wrench Type
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84669280
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0000