Product Information
Product Overview
The ZLDO1117G50TA is a low dropout positive adjustable/Fixed-mode Regulator with 1A output current capability. It has a 2% tolerance across the industrial temperature range and is guaranteed to have lower than 1.2V dropout at full load current making it ideal to provide well-regulated outputs of 1.2V to 5V with input supply voltages up to 18V. It is ideally suited to provide well-regulated supplies for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply across the whole industrial temperature range.
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
- Suitable for use with MLCC capacitors
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.7V
1Outputs
5V
1A
0
3Pins
125°C
18V
5V
Positive Output
1.11V
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate