You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DXFF20TSN

Portable Fan Heater, 2kW Output

DIMPLEX DXFF20TSN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIMPLEX DIMPLEX
Manufacturer Part No:
DXFF20TSN
Order Code:
3531036
Product Range
DXFFxxTSN
Also Known As:
GTIN UPC EAN: 5011139037800

Product Range Selector (DXFFxxTSN)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
UK

:
-

:
-

:
DXFFxxTSN

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This letterbox fan heater from Dimplex is perfect for providing powerful extra warmth. With an integral carry handle, the heater also includes a thermostat with a choice of settings so that you can vary your environment according to your activity. This 2kW will work admirably in small and medium-sized rooms. The thermostatic controls the fan so that it switches off automatically and so saves energy when your desired temperature is attained. There is also the option to switch to "Cool Air" mode in the summer months.
  • 2kW heat output
  • Thermostatic control with frost protection
  • Choice of heat settings including cool blow
  • 'Mains on' neon indicator
  • Overheat safety cut-out
  • Dimensions (WxHxD): 253x114x245mm
  • Weight: 1.2kg

Warnings

This product is only suitable for well insulated spaces or occasional use

Also Known As

GTIN UPC EAN: 5011139037800
Best Seller

37 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€38.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €38.38
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €36.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --