Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITECK / SECURITY
Manufacturer Part NoDIG-PIR-70W
Order Code3391239
Product RangeDIG-PIR-xxW
No Longer Stocked
Product Information
ManufacturerDIGITECK / SECURITY
Manufacturer Part NoDIG-PIR-70W
Order Code3391239
Product RangeDIG-PIR-xxW
Power Rating70W
Beam Angle120°
Color Temperature Typ6000K
Luminous Flux5600lm
Length290mm
Width270mm
Depth150mm
Product RangeDIG-PIR-xxW
Product Overview
A low energy, LED floodlight with PIR sensors which is wall mountable.
- 6,000K colour temperature
- 5,600 Lumens
- 50,000 Hours life time
- Working Voltage: 30~36V DC
- 2-Year manufacturer's warranty
Technical Specifications
Power Rating
70W
Color Temperature Typ
6000K
Length
290mm
Depth
150mm
Beam Angle
120°
Luminous Flux
5600lm
Width
270mm
Product Range
DIG-PIR-xxW
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.645
WEEE Code:0000