You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-295P-KIT

Development Board, Cerebot MX4cK™, PIC32 MCU, 9 Pmod Connectors, Eight Hobby RC Servo Connectors

410-295P-KIT - Development Board, Cerebot MX4cK™, PIC32 MCU, 9 Pmod Connectors, Eight Hobby RC Servo Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-295P-KIT
Order Code:
2077857
Technical Datasheet:
410-295P-KIT   Datasheet
See all Technical Docs

Product Overview

The 410-220 is a Cerebot MX4cK microcontroller development board based on the Microchip PIC32MX460F512L, a member of the 32bit PIC32 microcontroller family. The Cerebot MX4cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. A built in programming/debugging circuit compatible with the Microchip MPLAB IDE is provided on the board, so no additional hardware is required for use with MPLAB. The Cerebot MX4cK provides 74 I/O pins that support a number of peripheral functions, such as USB controller, UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. The Cerebot MX4cK features a flexible power supply system with a number of options for powering the board as well as powering peripheral devices connected to the board.
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Nine Pmod connectors for Diligent peripheral module boards
  • Eight hobby RC servo connectors
  • USB 2.0 device, host and OTG support
  • Two push buttons
  • Four LEDs
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins
  • Compatible for use with the chip KIT MPIDE development environment

Applications

Embedded Design & Development, Robotics

Contents

Cerebot MX4cK board, USB A to micro B cable.

Warnings

The Cerebot MX4cK is rated for external power from 3.6Vdc to 12Vdc. Using a voltage outside this range could damage the board and connected devices.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digilent

:
32bit

:
PIC32MX460Fxxxx

:
MIPS

:
PIC32

:
PIC32MX460F512L

:
Dev Board PIC32MX460F512L

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

€74.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €74.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.