You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

410-151

Breadboard, Integrated Analogue / Digital Circuit Design Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-151
Order Code:
2061849
Technical Datasheet:
410-151   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
-

:
-

:
-

:
-

:
-

:
Power Supply, USB Cable, Starter Analog Parts Kit, Free WaveForms Virtual Instruments Suite

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 410-151 is an electronics explorer board (EE board) includes all of the test and measurement equipment needed to design and test analog and digital circuits of all types. Built around a large solder less breadboard, the EE board includes oscilloscopes, waveform generators, power supplies, voltmeters, reference voltage generators, and thirty two digital signals that can be configured as a logic analyzer, pattern generator, or any one of several static digital I/O devices. All of these instruments can be connected to circuits built on the solder less breadboards using simple jumper wires. Designed for daily use and intended for every student to own, the EE board combines everything needed to design and test circuits in a single all in one device. The EE board is powered by the free, PC based Waveforms software that makes it easy to acquire, store, analyze, produce and reuse analog and digital signals. Waveforms runs well on virtually any notebook PC, including low cost Netbooks.
  • Large breadboard for design implementation
  • High speed USB 2 interface for fast data transfer
  • 4 external trigger sources (used by any instrument)
  • Possibility to reallocate resources according to the user needs
  • External power supply DC 12V/2A
  • Dimension 198mm x 160mm

Applications

Hobby & Education

Contents

Electronics explorer board, USB cable, Power supply, Starter analog parts kit contains an assortment of analog parts.

1 In stock

Available until stock is exhausted

1 in stock for next day delivery (UK stock)
€434.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €434.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange