You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-063

Peripheral Module, Digital to Analog Converter, PmodDA1, 8-Bit, 4 Channel, AD7303

410-063 - Peripheral Module, Digital to Analog Converter, PmodDA1, 8-Bit, 4 Channel, AD7303

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-063
Order Code:
2061860
Technical Datasheet:
410-063   Datasheet
See all Technical Docs

Product Overview

The 210-063 is a PmodAD1 digital to analog module converter board(DA1). The DA1 is equipped with two AD7303 digital to analog converter. Each converter has two channels through which digital signals can be converted to analog signals. It converts signals from digital to analog at up to one MSa per second. The DA1 uses a 6 pin header connector and at less than one square inch is small enough to be located where the reconstructed signal is needed. The DA1 can produce an analog output ranging from 0V to 3.3V. It has four simultaneous D to A conversion channels, each with an 8bit converter that can process separate digital signals. Outputs are produced by sending commands via the SPI/MICROWIRE serial bus to the D to A converter. The two converters are connected in parallel so that commands are sent to both converters simultaneously. The DA1 is designed to work with Diligent system boards. Some system boards, like Pegasus board.
  • Very low power consumption
  • Small form factor (0.80inch x 0.80inch)

Applications

Communications & Networking

Warnings

The DA1 can be powered by voltage from either a Diligent system board or an outside device. Damage can result if power is supplied from both sources or if the outside device supplies more than 3V.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
-

:
Power Management

:
DAC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 19/10/20

Contact me when back in stock

€20.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €20.27