Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT6674-XJ
Order Code4223838
Product RangeDeWalt - Extreme Masonry Drill Bits
Also Known AsGTIN UPC EAN: 5035048489321
44 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT6674-XJ
Order Code4223838
Product RangeDeWalt - Extreme Masonry Drill Bits
Also Known AsGTIN UPC EAN: 5035048489321
Drill Bit Size Metric5.5mm
Drill Bit Size Imperial-
Effective Length50mm
Overall Length85mm
Product RangeDeWalt - Extreme Masonry Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
Extreme® Masonry drill bit offers excellent quality for all types of masonry work. Lasts up to 2x longer and delivers up to 50% more holes per charge when using cordless drill than a standard masonry bit providing cleaner more accurate holes.
- Ideal for masonry, brick, stone, tiles and light concrete
- Ideal for drilling anchors, plastic plugs, fixings or pipework clearance holes
- Hex shank to reduces slipping
- Optimised milled flute with copper brazing for high temperatures
- Unique design provides an efficient drilling action & reduced walking for greater accuracy
- Carbide grade maximises durability
Technical Specifications
Drill Bit Size Metric
5.5mm
Effective Length
50mm
Product Range
DeWalt - Extreme Masonry Drill Bits
Drill Bit Size Imperial
-
Overall Length
85mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
WEEE Code:0000