Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT43910-QZ
Order Code3391896
Also Known AsGTIN UPC EAN: 5035048545546
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT43910-QZ
Order Code3391896
Also Known AsGTIN UPC EAN: 5035048545546
External Diameter115mm
Bore Size22.23mm
Thickness2.8mm
Operating Speed Max80m/s
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- For general metal grinding work and cutting on stainless steel, ferrous and non-ferrous metals, including weld and surface preparation
- Professional aluminium oxide grain designed for cordless tools to maximise life and performance
- OSA accredited
Technical Specifications
External Diameter
115mm
Thickness
2.8mm
Product Range
-
Bore Size
22.23mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
WEEE Code:0000