Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-24V350W2BR
Order Code3648986
Product RangePMT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-24V350W2BR
Order Code3648986
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max350.4W
Output Voltage - Output 124VDC
Output Current - Output 114.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350.4W
Output Current - Output 1
14.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83
WEEE Code:0212