You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DN1430
LED Task Light, Floor, 1.32 m Length, 6 W
- Manufacturer:
- DAYLIGHT DAYLIGHT
- Manufacturer Part No:
- DN1430
- Order Code:
- 2946632
- Technical Datasheet:
- DN1430 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.32m
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- 6W
- :
- -
- :
- UK
Technical Documents (1)
Product Overview
- Flexible arm directs light exactly where you need it
- 28 High quality bright LEDs provide accurate colour matching
- Touch switch dimmer with 4 Brightness levels
- Lumen Output: 400lm
- Power Consumption: 6W
- CCT: 6000K
- Dimensions: 130x46x21cm
- Mains powered AC adaptor with 1.8m lead
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €50.53 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.