You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DN1327
LED Task Light, Portable, White, 365 mm Length, 7 W
- Manufacturer:
- DAYLIGHT DAYLIGHT
- Manufacturer Part No:
- DN1327
- Order Code:
- 2946054
- Technical Datasheet:
- DN1327 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 365mm
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- 7W
- :
- -
- :
- UK
Technical Documents (1)
Product Overview
- Ideal for reading and working
- Lightweight and portable
- Twistable shade has a long reach and allows you to direct the light where you need it most
- 5-Step dimmer
- Colour temperature can be changed easily between cool light (4000k), warm light (2700k) or daylight (6500k)
- USB port allowing you to plug into the AC Adapter (included) and a laptop
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €61.98 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.