You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DN1310
LED Task Light, White, 250 mm Length, 1.8 W
- Manufacturer:
- DAYLIGHT DAYLIGHT
- Manufacturer Part No:
- DN1310
- Order Code:
- 2946053
- Also Known As:
- GTIN UPC EAN: 5022737013103
- Technical Datasheet:
- DN1310 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 250mm
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- 1.8W
- :
- -
- :
- UK
Technical Documents (1)
Product Overview
- Ideal for reading and working
- Portable lightweight and foldable
- Daylight LEDs with 3 Step dimmer
- 3-ways to power internal rechargeable battery, mains power supply or USB
- Up to 4 Hours of light of a single charge
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €27.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.