Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1000-G
Order Code3104329
Product RangeSH1000 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length35mm
External Width8mm
Product RangeSH1000 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
35mm
Product Range
SH1000 Series
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
External Width
8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
WEEE Code:0000