Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCROPICO
Manufacturer Part No930437
Order Code1718668
Technical Datasheet
Calibration TypeTemperature
External Height130mm
External Width150mm
External Depth60mm
Accuracy-
Weight1.4kg
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Product Overview
The portable thermocouple calibrator is a compact and easy to use instrument that is equally at home in the laboratory or service environment. The DP6 will both measure and simulate the outputs from the 10 most popular thermocouple types, and may be scaled in °C, °F, °K or mV. Automatic reference junction compensation is provided with the option for manual value entry. For full portability the calibrator is powered by a rechargeable battery giving more than 15 hours continuous use. The DP6 is delivered in an ABS transport case which also houses the charger and a copper transition adapter for easy connection to miniature thermocouple plugs.
- Linearised for 10 thermocouple types
- Measures and sources
- Calibrated to ITS90 and IPTS68
- Displays in °C, °F, °K and mV
- 1 micro volt Resolution
- Reference junction compensation
- Rechargeable battery
- Memory with 130 Stores
- Digital calibration
Technical Specifications
Calibration Type
Temperature
External Width
150mm
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
External Height
130mm
External Depth
60mm
Weight
1.4kg
Operating Temperature Max
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
WEEE Code:0904