You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

863-92MG-RXEF

Current Shunt, DIN 43703, 60mV, 300 A, 0.5 %, -20 °C, 60 °C, 860 Series

CROMPTON - TE CONNECTIVITY 863-92MG-RXEF
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
863-92MG-RXEF
Order Code:
1227864
Product Range
860 Series
Technical Datasheet:
863-92MG-RXEF   Datasheet
See all Technical Docs

Product Range Selector (860 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300A

:
0.5%

:
-20°C

:
60°C

:
860 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 863-92MG-RXEF is a Current Shunt designed and manufactured to comply with the requirements of DIN43 703 this range of shunts provides an accurate DC millivolt signal, exactly proportional to the system current, to drive ammeter indicators, overload protection and control devices. Highest quality materials, rugged design and advanced manufacturing techniques are used throughout. The substantial solid brass end blocks have conservatively rated contact surface areas and fixing-hole dimensions to DIN 43703 for maximum long term stability and strength, copper manganese resistance elements are both riveted and soldered into slots in the end blocks.
  • Shock and vibration tested
  • Low temperature coefficient
  • Long term stability
  • 2001 to 15000A = 2 x Rated current

Applications

Industrial

Warnings

Shunts are uninsulated and protection against accidental contact may be necessary in order to comply with health and safety regulations.

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€43.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €39.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €37.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --