You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLUS PRO EDU

3D Printer, CraftBot Pro Plus Education Bundle, 1.75 mm, Linux/Mac OSX/Windows 7, 200m/s

CRAFTBOT PLUS PRO EDU
CRAFTBOT PLUS PRO EDU
CRAFTBOT PLUS PRO EDU
CRAFTBOT PLUS PRO EDU
CRAFTBOT PLUS PRO EDU
CRAFTBOT PLUS PRO EDU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRAFTBOT CRAFTBOT
Manufacturer Part No:
PLUS PRO EDU
Order Code:
3757233
Technical Datasheet:
PLUS PRO EDU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
-

:
ABS, HIPS, PET, PLA, Nylon

:
250mm x 200mm x 200mm

:
0.4mm

:
200mm/s

:
-

:
110W

:
-

:
OBJ, STL, CWPRJ

:
CraftWare

:
Linux, Mac OSX, Windows 7

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

CraftBot Pro Plus Education Bundle is a Plug & play 3D printer. Prints beds need to be flat throughout printing to avoid running into errors. Glass has a high modulus of elasticity and is thermally stable. Therefore, it remains flat and will ensure the bed's levelling remains consistent throughout. Most of the users want the bottom of their prints to be as soft as possible, glass guarantees such a finish, giving a mirror-like, glossy base that cannot be achieved by most bed surfaces. There are instances where the build platform needs to be heated to prevent warping and to improve print quality. In 2016, CraftBot was rated "The best budget 3D printer" in the most comprehensive 3D Printer Guide published by 3D Hubs CraftBot can be set up for operation without in-depth specialist knowledge. In 2017 and 2018, CraftBot was rated "The best Plug 'N' Play 3D printer" in 3D Hubs' annual guide.
  • Plug & play 3D printer with 5 years warranty
  • Flatness, smooth finish, scratch resistant and durable
  • Less filament jam, fewer parts and connection points make jams less likely and much easier to clear
  • Better printer quality, improved cooling system, colour LCD touch screen
  • Capable of 50 micron/layer resolution (with 0.25mm nozzle) providing excellent print quality
  • Heatable and removable build platform
  • Supports for Windows 7 and above, OS X and Linux
  • Upgraded with glass build plate and all metal hotend
  • Filament monitoring system (FMS)
  • Fused Filament Fabrication (FFF) Printing technology, 25 x 20 x 20 cm / 10 x 8 x 8inch build volume

Contents

CB Plus Pro, Full enclosure, Polyimide film sheets, PrintLab licence, Filament.

Best Seller

2 In stock

Order before 6pm

With you next business day

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,120.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,120.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --