You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLUS PRO
3D Printer, 200 mm/s, WiFi, 1.75 mm, Obj/Stl/Cwpru, 0.4 mm, 110 W, Craftware, Linux/MacOSX/Windows7
- Manufacturer:
- CRAFTBOT CRAFTBOT
- Manufacturer Part No:
- PLUS PRO
- Order Code:
- 3523836
- Technical Datasheet:
- PLUS PRO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- -
- :
- ABS, HIPS, Nylon, PET, PLA
- :
- 250mm x 200mm x 200mm
- :
- 0.4mm
- :
- 200mm/s
- :
- -
- :
- 110W
- :
- WiFi
- :
- OBJ, STL, CWPRJ
- :
- CraftWare
- :
- Linux, Mac OSX, Windows 7
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Plug & play 3D printer with 5 years warranty
- Flatness, smooth finish, scratch resistant and durable
- Less filament jam, fewer parts and connection points make jams less likely and much easier to clear
- Better printer quality, improved cooling system, colour LCD touch screen
- Capable of 50 micron/layer resolution (with 0.25mm nozzle) providing excellent print quality
- Heatable and removable build platform
- Supports for Windows 7 and above, OS X and Linux
- Upgraded with glass build plate and all metal hotend
- Filament monitoring system (FMS)
- Fused Filament Fabrication (FFF) Printing technology, 25 x 20 x 20 cm / 10 x 8 x 8inch build volume
1 In stock
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each