Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No9700
Order Code3458931
Product RangeCrabtree Moulded Outdoor Switch
Also Known AsGTIN UPC EAN: 5017399288679
No Longer Stocked
Product Information
ManufacturerCRABTREE
Manufacturer Part No9700
Order Code3458931
Product RangeCrabtree Moulded Outdoor Switch
Also Known AsGTIN UPC EAN: 5017399288679
Product RangeCrabtree Moulded Outdoor Switch
SVHCTo Be Advised
Product Overview
- 1 gang 20AX 2 way switch
- Water & dust protected to IP56
- Surface mount
- IP56, BSEN 60669-1
- 4 x 20mm knockouts
- Supplied as ready assembled units
- Dimensions: 96x96x81mm
Technical Specifications
Product Range
Crabtree Moulded Outdoor Switch
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
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
Weight (kg):.224
WEEE Code:0299