Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No7222/WH
Order Code3459357
Also Known AsGTIN UPC EAN: 5017399037307
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €10.550 |
5+ | €10.250 |
Price for:Each
Minimum: 1
Multiple: 1
€10.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No7222/WH
Order Code3459357
Also Known AsGTIN UPC EAN: 5017399037307
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialThermoplastic Body
Voltage Rating VAC240V
SVHCTo Be Advised
Product Overview
- Plug covered with rubber-like Evoprene material which does not shatter or crack
- Plug base made from Nylon 66
- Live and neutral pins have moulded Nylon sleeves for safety
- Fitted with 13A fuse
- Conforms to BS 1363
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
240V
Current Rating
13A
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
WEEE Code:0000