Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4827/3
Order Code3458974
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029159
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €16.020 (€19.7046) |
| 5+ | €12.810 (€15.7563) |
| 10+ | €12.010 (€14.7723) |
| 20+ | €9.860 (€12.1278) |
| 50+ | €9.150 (€11.2545) |
Price for:Each
Minimum: 1
Multiple: 1
€16.02 (€19.70 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4827/3
Order Code3458974
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029159
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
A 1 gang 13A DP switched fused connection unit with neon indicator, suitable for use with or without cord outlet. The fitting is suitable for flexible cord up to 10mm outside diameter and as has a shallow back projection for ease of installation in a 25mm deep box.
- White moulded surface mount
- BS 1363
- Fitted with knock out position
- Fuse ASTA certified marked to BS1362
- Dimensions: 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
WEEE Code:0299