Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4170
Order Code3458865
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029180
70 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.680 (€2.0664) |
| 3+ | €1.570 (€1.9311) |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (€2.07 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4170
Order Code3458865
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399029180
FinishWhite Moulded
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- 1 gang 10AX 2 way SP switch
- Dimensions: 86x86mm
- Fully rated for fluorescent or inductive loads
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
WEEE Code:0299