Print Page
SG400
Easiflow Caulking Gun, 400ml
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOX
Manufacturer Part NoSG400
Order Code3378199
Also Known AsGTIN UPC EAN: 8711595015400
Product Range-
SVHCTo Be Advised
Product Overview
- Fitted with patented pressure relief device
- Contoured handle & trigger grip
- Powerful 7:1 trigger ratio, easier dispensing
- Welded steel frame with tough epoxy-coating
- Precision case hardened clutch plate
- Zinc plated protection on working parts prevents corrosion
- Suitable for 310ml or 400ml cartridges
- Made in the UK
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534
WEEE Code:0000