Print Page
TAC-10-683
Power Line Filter, General Purpose, 500 VAC, 10 A, Three Phase, 1 Stage, Chassis Mount

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoTAC-10-683
Order Code4296281
Product RangeTAC Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.240 |
5+ | €68.540 |
10+ | €67.170 |
Price for:Each
Minimum: 1
Multiple: 1
€80.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTAC-10-683
Order Code4296281
Product RangeTAC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating500VAC
Current Rating10A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeTAC Series
SVHCTo Be Advised
Product Overview
TAC-10-683 is a TAC series power line filter. It is a high-attenuation type of common mode noise from 150KHz to 1MHz. Approved by UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil3-1, ENEC safety approval.
- Three phase input type (1-stage filter)
- Rated voltage of 500VAC, rated current of 10A
- Test voltage of 2,000VAC (cut-off current = 100mA), 1minute at room temperature & humidity
- Isolation resistance (terminal-mounting plate) of 500VDC 100Mohm min at room temperature & humidity
- Push down type terminal block
- Leakage current 125/250V 60Hz of 2.5mA/5mA maximum
- Operating temperature range from -40 to +85°C
- Case size (without projection) of 63 x 64 x 128mm (W x H x D)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
TAC Series
Voltage Rating
500VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
WEEE Code:0000