Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOOLRAC
Manufacturer Part NoFT01-Q
Order Code3401096
No. of Fans3
Supply Voltage12V
Power Rating5.4W
Fan Flow Rate170CFM
Bearing Type-
Product Range-
SVHCTo Be Advised
Product Overview
- Low noise output (24.4 dBA)
- Ideal for studio installations & churches
- Air flow: 170 CFM
- Fans: 9 Bladed, 120mm with fluid bearings
- Temperature sensor switch socket
- DC in/out sockets
- 1A worldwide universal PSU supplied
- Construction: Black powder coated 1mm steel
- Power: 12VDC 450mA
- Dimensions (WxHxD): 483x44.5x222mm
Technical Specifications
No. of Fans
3
Power Rating
5.4W
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
12V
Fan Flow Rate
170CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
WEEE Code:0000