Connected Lighting
High power white LEDs are enabling a market transition to energy efficient Solid State Lighting (SSL). ON Semiconductor provides AC-DC LED drivers, DC-DC LED drivers and linear LED drivers that enable customers to design highly efficient LED lighting solutions.
Connected lighting platforms for LED control is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. This platform is extremely energy efficient and features wireless control (on/off, dimming, etc.), in addition to two independently controlled LED channels that provide a maximum brightness of 7000 lumens. The development kit is compliant with multiple industry standards, provides high efficiency power conversion (>90% at full load), offers up to two strings of 16 LEDs, white balance control (12-bit dimmer from zero to max) and can be powered by AC-DC or PoE power supply. The kit has 10-70 W output power range with <200 mW standby power (AC-DC powered) in addition to multiple connectivity options: Bluetooth® Low Energy, Power Over Ethernet (PoE) and Zigbee™ GreenPower.