Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVESOS25MMBLKPK24
Order Code3389581
Your Part Number
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVESOS25MMBLKPK24
Order Code3389581
Tape TypeHook
Tape Backing MaterialPE (Polyethylene) / PET ( Polyester) Cloth
Hook TypeHook and Loop
Form FactorSquare
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial0.99"
Tape Length - Metric25mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
- Extra strong, self-adhesive squares
- Ideal for mounting charts and organising stationery and office items
- Alternative to glue, nails or screws
- 24x Sets of squares supplied
Technical Specifications
Tape Type
Hook
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
25mm
Tape Diameter - Metric
-
Tape Backing Material
PE (Polyethylene) / PET ( Polyester) Cloth
Form Factor
Square
Roll Length - Imperial
-
Tape Width - Imperial
0.98"
Tape Length - Imperial
0.99"
Tape Diameter - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:58063290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0000