Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLICK
Manufacturer Part NoWA106P
Order Code3762232
Product RangeClick Moulded Back Box
Also Known AsGTIN UPC EAN: 5055112815894
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLICK
Manufacturer Part NoWA106P
Order Code3762232
Product RangeClick Moulded Back Box
Also Known AsGTIN UPC EAN: 5055112815894
No. of Gangs1
Internal Depth47mm
Electrical Box Material-
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangeClick Moulded Back Box
SVHCTo Be Advised
Product Overview
- Dry lining box for use with cavity walls
- Easy to use knock outs
- Brass, threaded inserts
Technical Specifications
No. of Gangs
1
Electrical Box Material
-
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
47mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Click Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
WEEE Code:0000