You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T4368 150

Spanner, Adjustable, Vanadium Steel, 160 mm Overall

CK TOOLS T4368 150
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4368 150
Order Code:
2419553
Technical Datasheet:
T4368 150   Datasheet
See all Technical Docs

Alternatives for T4368 150

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
160mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T4368 150 is an Adjustable Wrench made of drop-forged chrome vanadium steel. It features precision machined rack and worm with metric graduations for smooth and accurate adjustment.
  • Forged chrome vanadium for strength & durability
  • Precision ground, fully polished jaws for secure nut engagement
  • Metric graduations for accurate jaw pre-setting
  • Chrome plated for corrosion resistance
  • Capacity: 19 mm
  • Overall length: 150 mm

Applications

Maintenance & Repair

No Longer Manufactured

€12.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.31
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ €11.60
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ €11.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --