Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3799F
Order Code3389598
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969690101
Your Part Number
Available to Order
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €52.930 (€65.1039) |
Price for:Each
Minimum: 1
Multiple: 1
€52.93 (€65.10 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3799F
Order Code3389598
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969690101
Cutter TypeOblique
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product RangeCK Tools - Precision Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Angled at 29°. For Vertical and Horizontal use on PCBs. A strong cutter.
- Hot drop forged high alloy steel for maximum strength
- Precision box joint construction for smooth and accurate action and a long adjustment free life
- Induction hardened blades
- Mirror polished surface removes the risk of damage from flaking chrome
- Spot welded double leaf springs remove the need for adjustment or replacement
- PCV handles for comfort and grip
- Cutting edge type: Full Flush
Technical Specifications
Cutter Type
Oblique
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
1.2mm
Product Range
CK Tools - Precision Side Cutters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
WEEE Code:0000