You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-1617349-8 .
7-1617349-8 . -CII - TE CONNECTIVITY - Signal Relay, 6 VDC, 4PDT, 2 A, 3SBM Series, Through Hole, Latching Dual Coil
- Manufacturer:
- CII - TE CONNECTIVITY CII - TE CONNECTIVITY
- Manufacturer Part No:
- 7-1617349-8 .
- Order Code:
- 2975000
- Product Range
- 3SBM Series
- Also Known As:
- 3SBM5004N5
- Technical Datasheet:
- 7-1617349-8 . Datasheet
Product Range Selector (3SBM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6VDC
- :
- 4PDT
- :
- 2A
- :
- 3SBM Series
- :
- Through Hole
- :
- Latching Dual Coil
- :
- Solder
- :
- -
- :
- 28V
- :
- -
- :
- 37ohm
- :
- To Be Advised
Technical Docs (1)
Also Known As
27 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 9 business days.
With you in 9 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each