Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CBP5G8
Order Code3409731
Also Known AsGTIN UPC EAN: 3291485002534
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CBP5G8
Order Code3409731
Also Known AsGTIN UPC EAN: 3291485002534
Carrying Case MaterialNylon
Case ColourGrey
External Height - Imperial18.90"
External Height - Metric480mm
External Width - Imperial11.81"
External Width - Metric300mm
External Depth - Imperial7.87"
External Depth - Metric200mm
Product Range-
SVHCTo Be Advised
Product Overview
This spacious backpack is the perfect choice for those who like to carry many things at the same time: laptop, gadgets, clothes, lunchboxes and other stuff. It has a spacious main compartment with internal pockets for holding accessories. Regardless its volume, it is very light and has a soft cushion for the comfort of your back. Stylish straps provide extra safety while carrying large and heavy things. An ideal choice for those who like to travel with everything at their fingertips.
- Suitable for most 15-16" laptops
- Material: Nylon
- 2 Main storage compartments, 6 internal and 3 external pockets
- Carry handle and adjustable shoulder straps
- Soft cushion for back
- 14L Capacity
- Dimensions (HxWxD): 480x300x200mm
- 2 Year manufacturer warranty
Technical Specifications
Carrying Case Material
Nylon
External Height - Imperial
18.90"
External Width - Imperial
11.81"
External Depth - Imperial
7.87"
Product Range
-
Case Colour
Grey
External Height - Metric
480mm
External Width - Metric
300mm
External Depth - Metric
200mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715
WEEE Code:0000