Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/8W-COMP
Order Code2083481
Product RangeCIM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/8W-COMP
Order Code2083481
Product RangeCIM
Technical Datasheet
Convert From-
Convert To-
Rated Current1A
Rated Voltage250V
Product RangeCIM
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protects against return voltage to circuits
- Low Profile
- 45° Cable entry
- Supplied without diodes so user components can be installed
Technical Specifications
Convert From
-
Rated Current
1A
Product Range
CIM
Convert To
-
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
WEEE Code:0000