Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
3+ | €3.590 |
Price for:Each
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH66GSKT..
Order Code4264979
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length1100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For use with the 66 Series handheld enclosures
- Operating temperature from -20 to +65 degrees C
- Dimensions: 1100x3x3mm
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
1100mm
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
EDPM Rubber
Product Range
-
Alternatives for CHH66GSKT..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0000